Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-84-2010Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 01AH1332 |
| Product Range | MLX 42022 Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.471 |
| 25+ | $0.434 |
| 50+ | $0.407 |
| 100+ | $0.381 |
| 250+ | $0.353 |
| 500+ | $0.342 |
| 1000+ | $0.331 |
Price for:Each
Minimum: 10
Multiple: 10
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-84-2010Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 01AH1332 |
| Product Range | MLX 42022 Series |
| Technical Datasheet | |
| Product Range | MLX 42022 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 1Positions |
| Pitch Spacing | - |
| For Use With | Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MLX 42022 Series |
|---|---|
| No. of Positions | 1Positions |
| For Use With | Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 50-84-2010
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
