Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-1065Copy
Newark Part No.92M4633
Product RangeMLX 42021 Series
Also Known As4202106C, GTIN UPC EAN: 800754385886
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $0.426 |
| 1250+ | $0.380 |
| 2500+ | $0.371 |
| 6250+ | $0.354 |
| 12500+ | $0.347 |
Price for:Each
Minimum: 250
Multiple: 250
$106.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1065Copy
Newark Part No.92M4633
Product RangeMLX 42021 Series
Also Known As4202106C, GTIN UPC EAN: 800754385886
Technical Datasheet
Product RangeMLX 42021 Series
No. of Positions6Positions
Pitch Spacing6.35mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 42021 series crimp housing Plug made of nylon material and used for MLX™ 2.13mm pin and socket power connector system. The housings are designed for both male and female terminals. The housings will accept industry compatible terminals, it provides circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
- Positive locking of terminals in housing
- UL94V-0 flammability
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021 Series
No. of Positions
6Positions
For Use With
Molex MLX 36663, 42023 Series Male & 36664, 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-84-1065
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
