Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-1040Copy
Newark Part No.20C3970
Product RangeMLX 42021 Series
Also Known As42021-4A, GTIN UPC EAN: 800753577541
Your Part Number
3,256 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 25+ | $0.312 |
| 50+ | $0.305 |
| 100+ | $0.270 |
| 500+ | $0.242 |
| 1000+ | $0.223 |
| 5000+ | $0.203 |
| 10000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1040Copy
Newark Part No.20C3970
Product RangeMLX 42021 Series
Also Known As42021-4A, GTIN UPC EAN: 800753577541
Technical Datasheet
Product RangeMLX 42021 Series
No. of Positions4Positions
Pitch Spacing6.35mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021 Series
No. of Positions
4Positions
For Use With
Molex MLX 36663, 42023 Series Male & 36664, 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
