Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-57-9409Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38C9867 |
| Product Range | CyClone, SL 70066 Series |
| Also Known As | 70066-0183, GTIN UPC EAN: 800753577800 |
| Your Part Number | |
| Technical Datasheet |
3,542 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 10+ | $0.614 |
| 25+ | $0.566 |
| 50+ | $0.552 |
| 100+ | $0.537 |
| 500+ | $0.482 |
| 1000+ | $0.427 |
| 2500+ | $0.418 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-57-9409Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38C9867 |
| Product Range | CyClone, SL 70066 Series |
| Also Known As | 70066-0183, GTIN UPC EAN: 800753577800 |
| Technical Datasheet | |
| Product Range | CyClone, SL 70066 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 9Positions |
| Pitch Spacing | 2.54mm |
| For Use With | 70058 and 71851 crimp terminals |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 50-57-9409 is a 9-position single-row version-G SL™ crimp housing with positive latch and it is made of polyester alloy. It mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634, 74099 and use with SL™ crimp terminal 70058, 71851, cyclone panel-to-panel connector 73099.
- UL94V-0 flammability
- Current rating (maximum) is 3A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Computers & Computer Peripherals, Test & Measurement, Industrial
Technical Specifications
| Product Range | CyClone, SL 70066 Series |
|---|---|
| No. of Positions | 9Positions |
| For Use With | 70058 and 71851 crimp terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 50-57-9409
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
