Print Page
2,311 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.390 |
| 25+ | $3.280 |
| 50+ | $3.170 |
| 100+ | $3.060 |
| 250+ | $2.810 |
| 500+ | $2.620 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48406-0003
Newark Part No.45X6074
Product Range48406
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48406
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Positions
Contact Material
Copper Alloy
Product Range
48406
USB Standard
USB 3.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 48406-0003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate