
| Quantity | Price |
|---|---|
| 8400+ | $0.871 |
Product Information
Product Overview
The 48258-0001 is a 4-way 1-row right angle Type A Universal Serial Bus (USB) shielded I/O receptacle with gold-plated phosphor bronze contacts. The 48258 series receptacle is suitable for wire-to-board applications. It mates with USB Type A plug. The receptacle has reverse type, mid mount with side flange and bevelled metal pins. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.
- Lock to mating part
- Keying to mating part
- Polarized to mating part
- Polarized to PCB
- Superior shielding against RFI and EMI
- Bevelled metal pins provides ground to PCB and strong board retention
- Maximum current per contact is 1.5A
- Maximum voltage is 250VAC (RMS)
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Phosphor Bronze
48258 Series
USB 2.0
4Positions
Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Alternatives for 48258-0001
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
