Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48025-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56R0716
Product Range48025 Series
Also Known AsGTIN UPC EAN: 822350301671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $8.200 |
Price for:Each
Minimum: 1080
Multiple: 1080
$8,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48025-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56R0716
Product Range48025 Series
Also Known AsGTIN UPC EAN: 822350301671
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5, Cat5e
No. of Positions8Positions
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range48025 Series
SVHCLead
Product Overview
The 48025-0002 is a 8P8C 1-port right angle Cat5 shielded Modular Jack with integrated magnetic and LED. It incorporates wire-wound components (magnetics) in standard RJ45 jacks. These integrated magnetics, resistors and/or capacitors filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. It supports fast Ethernet (10/100) and Gigabit Ethernet applications.
- Through hole signal and body tails PCB attachment
- 1.5A Current per contact (maximum)
- 150VAC RMS Voltage (maximum)
- UL94V-0 Flammability
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5, Cat5e
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
Lead
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
48025 Series
Alternatives for 48025-0002
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
