Print Page
195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.280 |
| 25+ | $3.260 |
| 50+ | $3.240 |
| 100+ | $3.220 |
| 250+ | $3.190 |
| 500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47950-1011Copy
Newark Part No.37AC1242
Product Range47950
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.8GHz
Frequency Max5.9GHz
Antenna MountingAdhesive
Gain4.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range47950
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.9GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
4.8GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
47950
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

