Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47659-1101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2138
Product Range47659 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.310 |
| 25+ | $2.110 |
| 50+ | $1.950 |
| 100+ | $1.810 |
| 250+ | $1.710 |
| 500+ | $1.580 |
| 2500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47659-1101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2138
Product Range47659 Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range47659 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 47659-1101
2 Products Found
Product Overview
47659-1101 is a 47659 series HDMI receptacle connector with cap.
- 0.5A maximum current per contact
- 40V DC maximum voltage
- 19 circuits (loaded), 10000 durability (mating cycles max)
- Black resin color, high temperature thermoplastic resin material
- 0.38µm gold (Au) plating
- Vertical orientation, surface mount termination interface style
- Operating temperature range from -20°C to +85°C
- Female gender
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
47659 Series
Gender
Receptacle
Contact Termination
Surface Mount Vertical
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
