Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47659-1000Copy
Newark Part No.29X2034
Product Range47659 Series
Also Known AsGTIN UPC EAN: 883906517342
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No47659-1000Copy
Newark Part No.29X2034
Product Range47659 Series
Also Known AsGTIN UPC EAN: 883906517342
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range47659 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 47659-1000 is a 19-position 0.5mm HDMI receptacle with 0.76µm gold-plated contacts, vertical, 8.5mm mounting height, SMT, with cap and lead-free.
- 0.5A/40VAC voltage rating
- Shielded
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47659 Series
Gender
Receptacle
Contact Termination
Surface Mount Vertical
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
