Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47615-0001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel80AH3332
Cut Tape82AH2653
Product Range47615 Series
Your Part Number
2,066 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.934 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.934 |
| 10+ | $0.825 |
| 25+ | $0.756 |
| 50+ | $0.712 |
| 100+ | $0.674 |
| 500+ | $0.629 |
| 1000+ | $0.591 |
| 2500+ | $0.550 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.531 |
| 3000+ | $0.518 |
| 5000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47615-0001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel80AH3332
Cut Tape82AH2653
Product Range47615 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating200Vrms
Contact GenderPin
No. of Contacts4 Contact
Battery TerminalsSMD
Product Range47615 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
200Vrms
No. of Contacts
4 Contact
Product Range
47615 Series
Technical Docs (2)
Alternatives for 47615-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
