Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.410 |
| 25+ | $3.070 |
| 50+ | $3.010 |
| 100+ | $2.940 |
| 250+ | $2.780 |
| 500+ | $2.560 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.620 |
| 1200+ | $1.560 |
| 2400+ | $1.540 |
| 3600+ | $1.480 |
| 6000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47553-0001Copy
Newark Part No.
Full Reel67X4858
Re-Reel64T4820
Cut Tape64T4820
Product Range47553
Also Known AsGTIN UPC EAN: 822350925761
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
Connector TypeMini SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47553
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Technical Specifications
Memory / Card Type
Mini SIM
Connector Type
Mini SIM
Contact Material
Copper Alloy
Product Range
47553
Insert & Eject Mechanism
Push-Push
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47553-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

