Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47507-0010Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AH6304 |
| Product Range | 47507 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.180 |
| 25+ | $1.090 |
| 50+ | $1.020 |
| 100+ | $0.969 |
| 500+ | $0.905 |
| 1000+ | $0.850 |
| 2500+ | $0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47507-0010Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AH6304 |
| Product Range | 47507 Series |
| Technical Datasheet | |
| Contact Material | Beryllium Copper |
| Voltage Rating | 200Vrms |
| Contact Gender | Pin |
| No. of Contacts | 4 Contact |
| Battery Terminals | SMD |
| Product Range | 47507 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
47507-0010 is a 47507 series 0.0787" pitch battery connector with side fitting nails, surface mount, contact width 0.0275" with Mylar, 4 circuits. Suitable for board-to-board, signal applications.
- Suitable for board-to-board, signal application
- 1.5A, 2.0A current maximum per contact
- 200V (RMS) voltage maximum
- Beryllium copper material
- 10000 durability (mating cycles max)
- Gold material plating termination and gold material plating mating
- High temperature thermoplastic material resin
- Right angle orientation
- PCB retention, PCB locator, polarized to PCB and polarized to mating part
- Operating temperature range from -40° to +85°C
Technical Specifications
| Contact Material | Beryllium Copper |
|---|---|
| Contact Gender | Pin |
| Battery Terminals | SMD |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 200Vrms |
|---|---|
| No. of Contacts | 4 Contact |
| Product Range | 47507 Series |
Technical Docs (1)
Alternatives for 47507-0010
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
