Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47388-2001Copy
Newark Part No.92M4125
Product Range47388 Series
Your Part Number
101 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.980 |
| 25+ | $1.840 |
| 50+ | $1.710 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.430 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47388-2001Copy
Newark Part No.92M4125
Product Range47388 Series
Technical Datasheet
Product Range47388 Series
Memory / Card TypeMini SIM
Insert & Eject MechanismHinged
Connector TypeMini SIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
47388 Series
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
Mini SIM
Connector Type
Mini SIM
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47388-2001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
