Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47334-0001
Newark Part No.56R0639
Product Range47334 Series
Also Known AsGTIN UPC EAN: 822350373753
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No47334-0001
Newark Part No.56R0639
Product Range47334 Series
Also Known AsGTIN UPC EAN: 822350373753
Technical Datasheet
Product Range47334 Series
Connector TypeMicro SD
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 47334-0001 is a 8-circuit 1.10mm pitch push-push type microSD card connector with gold-plated copper contacts and surface mount right angle termination, without detect switch. This 47334 series card connector is made of high temperature thermoplastic, can be used with microSD card.
- Black colour
- Current rating per contact is 0.5A
- Voltage rating is 100V
- Temperature rating from -20 to 85°C
Technical Specifications
Product Range
47334 Series
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Micro SD
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate