Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47272-0024Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel07AH5182 Re-Reel39AH6259RL Cut Tape39AH6259 |
| Product Range | 47272 Series |
| Your Part Number | |
| Technical Datasheet |
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.390 | $4.39 |
| Total Price | $4.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.000 |
| 25+ | $3.830 |
| 50+ | $3.740 |
| 100+ | $3.610 |
| 250+ | $3.340 |
| 500+ | $3.250 |
| 1000+ | $3.150 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.230 |
| 500+ | $2.120 |
| 1000+ | $2.070 |
| 1500+ | $1.960 |
| 2500+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47272-0024Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel07AH5182 Re-Reel39AH6259RL Cut Tape39AH6259 |
| Product Range | 47272 Series |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | PCB Mount |
| Contact Termination | Surface Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Copper Alloy Body |
| Product Range | 47272 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Product Range | 47272 Series |
| Gender | Receptacle |
|---|---|
| Contact Termination | Surface Mount Right Angle |
| Connector Body Material | Copper Alloy Body |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 47272-0024
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
