Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47018-4002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33AH2191
Re-Reel39AH6258RL
Cut Tape39AH6258
Product Range47018 Series
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.310 | $5.31 |
| Total Price | $5.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.800 |
| 25+ | $4.460 |
| 50+ | $4.230 |
| 100+ | $3.980 |
| 250+ | $3.700 |
| 500+ | $3.550 |
| 1000+ | $3.340 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $4.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47018-4002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33AH2191
Re-Reel39AH6258RL
Cut Tape39AH6258
Product Range47018 Series
Technical Datasheet
No. of Contacts22Contacts
Contact Termination TypeSurface Mount Right Angle
Product Range47018 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
22Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
47018 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 47018-4002
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
