Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46999-0717Copy
Newark Part No.72AC9205
Product RangeStandard .062" 1625 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 10+ | $0.326 |
| 25+ | $0.300 |
| 50+ | $0.289 |
| 100+ | $0.277 |
| 500+ | $0.252 |
| 1000+ | $0.231 |
| 5000+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0717Copy
Newark Part No.72AC9205
Product RangeStandard .062" 1625 Series
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions9Positions
Pitch Spacing3.68mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
9Positions
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
