Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46557-3545
Newark Part No.92P7480
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 883906533052
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 210
Multiple: 210
$4,084.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-3545
Newark Part No.92P7480
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 883906533052
Technical Datasheet
Product RangeSEARAY 46557 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 46557-3545 is a 120-position 4-row PCB Receptacle with gold-plated copper alloy contacts and a black high temperature thermoplastic insulator. It mates with the 46556 SEARAY slim plug. It is used for board-to-board applications.
- UL94V-0 Flammability
- 2.7A Maximum current per contact
- 240VAC Maximum voltage
Applications
Defence, Military & Aerospace, Medical, Communications & Networking
Technical Specifications
Product Range
SEARAY 46557 Series
Gender
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Mezzanine Connector Type
Receptacle
Pitch Spacing
1.27mm
No. of Contacts
120Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate