Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46065-0032
Newark Part No.25R1851
Product RangeMini-Fit H2O 46065 Series
Also Known AsGTIN UPC EAN: 800756695457
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
Price for:Each
Minimum: 5400
Multiple: 600
$20,628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46065-0032
Newark Part No.25R1851
Product RangeMini-Fit H2O 46065 Series
Also Known AsGTIN UPC EAN: 800756695457
Technical Datasheet
Product RangeMini-Fit H2O 46065 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMolex 46056-0002 & 46056-0003 Pin Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit H2O 46065 Series
No. of Positions
2Positions
For Use With
Molex 46056-0002 & 46056-0003 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate