Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46018-3541Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AJ8037
Product RangeMini-Fit Plus 46018 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.465 |
| 8000+ | $0.457 |
| 16000+ | $0.434 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46018-3541Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AJ8037
Product RangeMini-Fit Plus 46018 Series
Technical Datasheet
Product RangeMini-Fit Plus 46018 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Plus 46018 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 46018-3541
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
