Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
| 25+ | $0.702 |
| 100+ | $0.677 |
| 250+ | $0.612 |
| 500+ | $0.548 |
| 1000+ | $0.527 |
| 2500+ | $0.506 |
| 5000+ | $0.487 |
Product Information
Product Overview
The 46018-2541 is a Mini-Fit® Plus high mating cycle female crimp terminal, for 24 to 22AWG wire, select gold plating with proprietary Molex advanced Contact Surface Finish (CSF) in contact area, gold-plated copper alloy contacts. This 46018 series crimp terminal can be used with 5557 series Mini-Fit Jr.™ receptacles, 30067 series Mini-Fit® TPA receptacles, 42474 series Mini-Fit® BMI panel mount receptacles and 44516 series Mini-Fit® BMI panel mount slide-N-lock receptacles, suitable for power application. crimp terminals are produced from a proprietary, high-current alloy. crimp terminals are compatible with existing Molex crimp tooling.
- No new application tooling is required
- Current rating per contact is 13A
- Voltage rating is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Plus 46018 Series
Crimp
Gold Plated Contacts
24AWG
No SVHC (25-Jun-2025)
Socket
22AWG
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Copper Alloy
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate