Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45985-6462Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56R0087
Product Range45985 Series
Also Known AsGTIN UPC EAN: 0459856462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.650 |
Price for:Each
Minimum: 560
Multiple: 80
$8,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45985-6462Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56R0087
Product Range45985 Series
Also Known AsGTIN UPC EAN: 0459856462
Technical Datasheet
Product Range45985 Series
No. of Contacts38Contacts
Pitch Spacing1.27mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
45985 Series
Pitch Spacing
1.27mm
Gender
Header
No. of Rows
2Rows
Contact Material
Copper, Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
38Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
