Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45970-3715
Newark Part No.62AC1152
Product RangeSEARAY 45970 Series
Also Known AsGTIN UPC EAN: 883906027049
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
$4,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45970-3715
Newark Part No.62AC1152
Product RangeSEARAY 45970 Series
Also Known AsGTIN UPC EAN: 883906027049
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeSEARAY 45970 Series
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts300Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
1.27mm
No. of Contacts
300Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
SEARAY 45970 Series
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Alternatives for 45970-3715
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate