Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45714-0003
Newark Part No.72K2252
Product RangeEXTreme PowerEdge 45714 Series
Also Known AsGTIN UPC EAN: 822348678341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $18.250 |
Price for:Each
Minimum: 510
Multiple: 510
$9,307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45714-0003
Newark Part No.72K2252
Product RangeEXTreme PowerEdge 45714 Series
Also Known AsGTIN UPC EAN: 822348678341
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts8Contacts
Card Thickness2.36mm
No. of Contacts8 Contacts
Pitch Spacing12.9mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeEXTreme PowerEdge 45714 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
2.36mm
Pitch Spacing
12.9mm
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Press Fit
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
EXTreme PowerEdge 45714 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
