Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45714-0001
Newark Part No.72K2250
Product RangeEXTreme PowerEdge 45714 Series
Also Known AsGTIN UPC EAN: 822348678327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.400 |
Price for:Each
Minimum: 935
Multiple: 935
$7,854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45714-0001
Newark Part No.72K2250
Product RangeEXTreme PowerEdge 45714 Series
Also Known AsGTIN UPC EAN: 822348678327
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts4Contacts
Card Thickness2.36mm
No. of Contacts4 Contacts
Pitch Spacing12.9mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypePress Fit
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeEXTreme PowerEdge 45714 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
2.36mm
Pitch Spacing
12.9mm
Gender
Receptacle
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Connector Mounting
Through Hole Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
EXTreme PowerEdge 45714 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
