Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45339-1600
Newark Part No.55R9311
Product RangeHandyLink Series
Also Known AsGTIN UPC EAN: 0453391600
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
Price for:Each
Minimum: 3696
Multiple: 3696
$9,720.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45339-1600
Newark Part No.55R9311
Product RangeHandyLink Series
Also Known AsGTIN UPC EAN: 0453391600
Technical Datasheet
No. of Contacts16Contacts
Connector TypeWire to Board
Contact Termination TypeSolder
Product RangeHandyLink Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
16Contacts
Connector Type
Wire to Board
Product Range
HandyLink Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate