Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45280-1001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57H1740
Product RangeMicro-Fit BMI CPI 45280 Series
Also Known AsGTIN UPC EAN: 756054634561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1176+ | $2.350 |
Price for:Each
Minimum: 1176
Multiple: 1176
$2,763.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45280-1001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57H1740
Product RangeMicro-Fit BMI CPI 45280 Series
Also Known AsGTIN UPC EAN: 756054634561
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypePress Fit
Product RangeMicro-Fit BMI CPI 45280 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Press Fit
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
Micro-Fit BMI CPI 45280 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (07-Nov-2024)
Alternatives for 45280-1001
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
