Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45146-1010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC1802
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910279
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-1010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC1802
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910279
Technical Datasheet
Connector Type ASquba 10 Position Plug
Connector to ConnectorSquba Plug to Squba Plug
No. of Positions10Positions
Connector Type BSquba 10 Position Plug
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Alternatives for 45146-1010
2 Products Found
Technical Specifications
Connector Type A
Squba 10 Position Plug
No. of Positions
10Positions
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45146 Series
Jacket Color
Black
Connector to Connector
Squba Plug to Squba Plug
Connector Type B
Squba 10 Position Plug
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
