Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45146-0803Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC1798
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910231
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 5+ | $9.840 |
| 10+ | $9.560 |
| 25+ | $9.340 |
| 50+ | $9.200 |
| 100+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-0803Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC1798
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910231
Technical Datasheet
Connector to ConnectorSquba Plug to Squba Plug
Connector Type ASquba 8 Position Plug
No. of Positions8Positions
Connector Type BSquba 8 Position Plug
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Alternatives for 45146-0803
2 Products Found
Technical Specifications
Connector to Connector
Squba Plug to Squba Plug
No. of Positions
8Positions
Connector Pitch
1.8mm
Cable Length - Metric
300mm
Product Range
Squba OTS 45146 Series
Jacket Color
Black
Connector Type A
Squba 8 Position Plug
Connector Type B
Squba 8 Position Plug
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
