Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45146-0401Copy
Newark Part No.81AC1791
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910163
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.220 | $1.800 |
| 5+ | $8.040 | $1.800 |
| 10+ | $7.880 | $1.800 |
| 25+ | $7.690 | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-0401Copy
Newark Part No.81AC1791
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 191128910163
Technical Datasheet
Connector Type ASquba 4 Position Plug
Connector to ConnectorSquba Plug to Squba Plug
Connector Type BSquba 4 Position Plug
No. of Positions4Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Squba 4 Position Plug
Connector Type B
Squba 4 Position Plug
Connector Pitch
1.8mm
Cable Length - Metric
150mm
Product Range
Squba OTS 45146 Series
Jacket Color
Black
Connector to Connector
Squba Plug to Squba Plug
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
