Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No451450410Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC1778
Product RangeSquba OTS 45145 Series
Also Known AsGTIN UPC EAN: 191128910033
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.400 |
| 5+ | $13.590 |
| 10+ | $12.770 |
| 25+ | $12.280 |
| 50+ | $11.780 |
| 100+ | $11.130 |
| 250+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No451450410Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC1778
Product RangeSquba OTS 45145 Series
Also Known AsGTIN UPC EAN: 191128910033
Technical Datasheet
Connector to ConnectorSquba Receptacle to Squba Receptacle
Connector Type ASquba 4 Position Receptacle
Connector Type BSquba 4 Position Receptacle
No. of Positions4Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSquba OTS 45145 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Alternatives for 451450410
2 Products Found
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Type B
Squba 4 Position Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45145 Series
Jacket Color
Black
Connector Type A
Squba 4 Position Receptacle
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
