Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45141-0310
Newark Part No.33AC9720
Product RangeMultiCat OTS 45141 Series
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.470 |
| 5+ | $60.470 |
| 10+ | $60.470 |
| 25+ | $60.470 |
| 50+ | $60.470 |
| 100+ | $60.470 |
Price for:Each
Minimum: 1
Multiple: 1
$60.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45141-0310
Newark Part No.33AC9720
Product RangeMultiCat OTS 45141 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions3Positions
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMultiCat OTS 45141 Series
Wire Gauge8AWG
Jacket ColorBlack
SVHCLead
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
7.4mm
Cable Length - Metric
1m
Product Range
MultiCat OTS 45141 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability