Print Page
45136-0810
Cable Assembly, Mega-Fit Receptacle to Mega-Fit Receptacle, 8 Positions, 5.7 mm, 2 Row, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0810Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC7493
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $14.560 |
Price for:Each
Minimum: 1000
Multiple: 1000
$14,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0810Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC7493
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777902
Technical Datasheet
Connector Type AMega-Fit 8 Position Receptacle
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
Connector Type BMega-Fit 8 Position Receptacle
No. of Positions8Positions
Connector Pitch5.7mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector Type A
Mega-Fit 8 Position Receptacle
Connector Type B
Mega-Fit 8 Position Receptacle
Connector Pitch
5.7mm
Cable Length - Imperial
3.3ft
Wire Gauge
12AWG
SVHC
No SVHC (08-Jul-2021)
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions
8Positions
Cable Length - Metric
1m
Product Range
Mega-Fit OTS 45136 Series
Jacket Color
Black
Technical Docs (2)
Alternatives for 45136-0810
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
