Print Page
45136-0603
Cable Assembly, Mega-Fit 6 Position Receptacle, Mega-Fit 6 Position Receptacle, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0603Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC7489
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $9.780 |
Price for:Each
Minimum: 1000
Multiple: 1000
$9,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0603Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC7489
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777865
Technical Datasheet
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
Connector Type AMega-Fit 6 Position Receptacle
Connector Type BMega-Fit 6 Position Receptacle
No. of Positions6Positions
Connector Pitch5.7mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Type B
Mega-Fit 6 Position Receptacle
Connector Pitch
5.7mm
Cable Length - Imperial
11.8"
Wire Gauge
12AWG
SVHC
No SVHC (10-Jun-2022)
Connector Type A
Mega-Fit 6 Position Receptacle
No. of Positions
6Positions
Cable Length - Metric
300mm
Product Range
Mega-Fit OTS 45136 Series
Jacket Color
Black
Alternatives for 45136-0603
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
