Print Page
45136-0403
Cable Assembly, Mega-Fit 4 Position Receptacle, Mega-Fit 4 Position Receptacle, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0403Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC7486
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777834
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.160 |
| 10+ | $8.360 |
| 25+ | $7.960 |
| 50+ | $7.700 |
| 100+ | $7.590 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0403Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC7486
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777834
Technical Datasheet
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
Connector Type AMega-Fit 4 Position Receptacle
Connector Type BMega-Fit 4 Position Receptacle
No. of Positions4Positions
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 45136-0403
2 Products Found
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Type B
Mega-Fit 4 Position Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
300mm
Product Range
Mega-Fit OTS 45136 Series
Jacket Color
Black
Connector Type A
Mega-Fit 4 Position Receptacle
No. of Positions
4Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
12AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
