
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 5+ | $8.340 |
| 10+ | $8.040 |
| 25+ | $7.250 |
| 50+ | $5.120 |
| 100+ | $5.020 |
| 250+ | $4.920 |
Product Information
Product Overview
The 45133-0610 from Molex is a 45133 series single row, black colour, Ultra-Fit™ to Ultra-Fit™ Off-the-Shelf (OTS) cable assembly with 6 circuits. This Ultra-Fit™ cable assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors. It provides space savings with optimized current density. This cable assembly mates with Ultra-Fit™ right angle header (172316), Ultra-Fit™ vertical header (172298, 172299).
- Cable length is 1m
- Resin colour is black, gender is female to female
- Metal material is high conductivity copper, mating plating material is tin over nickel
- Plating termination material is tin over nickel, material-resin is nylon
- Mating pitch interface is 3.5mm, plating min-mating is 1.524µm
- Crimp or compression termination interface style, 2.35mm wire insulation diameter
- Wire size is 16AWG, wire/cable type is UL 1061, -40˚ to +105˚C operating temperature
- Maximum current is per contact is 11.1A, maximum voltage is 300V
- Plating min-termination is 1.524µm
Applications
Consumer Electronics, Data / Computing, Medical
Technical Specifications
Ultra-Fit Receptacle to Ultra-Fit Receptacle
Ultra-Fit 6 Position Receptacle
3.5mm
1m
Ultra-Fit OTS 45134 Series
Multi-colored
Ultra-Fit 6 Position Receptacle
6Positions
2 Row
3.3ft
16AWG
No SVHC (27-Jun-2024)
Alternatives for 45133-0610
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
