Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45130-0603Copy
Newark Part No.13AC1509
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128140706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.810 |
Price for:Each
Minimum: 2000
Multiple: 50
$9,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0603Copy
Newark Part No.13AC1509
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128140706
Technical Datasheet
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type ANano-Fit 6 Position Receptacle
Connector Type BNano-Fit 6 Position Receptacle
No. of Positions6Positions
Connector Pitch2.5mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Nano-Fit TPA OTS discrete cable assembly carries 6.5A current in a small package
- Pin-to-pin mapping from receptacle to PCB header
- Space savings for design flexibility
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Medical
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Type B
Nano-Fit 6 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Connector Type A
Nano-Fit 6 Position Receptacle
No. of Positions
6Positions
Cable Length - Metric
300mm
Product Range
Nano-Fit OTS 45130 Series
Jacket Color
Black
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
