Print Page
45111-0505
Cable Assembly, Micro-Lock Plus Receptacle to Micro-Lock Plus Receptacle, 5 Positions, 1.25 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC9447
Product RangeMicro-Lock Plus OTS 45111 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.710 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC9447
Product RangeMicro-Lock Plus OTS 45111 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus Receptacle to Micro-Lock Plus Receptacle
Connector Type AMicro-Lock PLUS 5 Position Receptacle
Connector Type BMicro-Lock PLUS 5 Position Receptacle
No. of Positions5Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeMicro-Lock Plus OTS 45111 Series
Wire Gauge26AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus Receptacle to Micro-Lock Plus Receptacle
Connector Type B
Micro-Lock PLUS 5 Position Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Micro-Lock Plus OTS 45111 Series
Jacket Color
Black
Connector Type A
Micro-Lock PLUS 5 Position Receptacle
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 45111-0505
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
