Print Page
45111-0303
Cable Assembly, Micro-Lock Plus Receptacle to Micro-Lock Plus Receptacle, 3 Positions, 1.25 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0303Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC9434
Product RangeMicro-Lock Plus OTS 45111 Series
Also Known AsGTIN UPC EAN: 191128368469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $2.100 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0303Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC9434
Product RangeMicro-Lock Plus OTS 45111 Series
Also Known AsGTIN UPC EAN: 191128368469
Technical Datasheet
Connector to ConnectorMicro-Lock Plus Receptacle to Micro-Lock Plus Receptacle
Connector Type AMicro-Lock PLUS 3 Position Receptacle
No. of Positions3Positions
Connector Type BMicro-Lock PLUS 3 Position Receptacle
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Lock Plus OTS 45111 Series
Wire Gauge26AWG
Jacket ColorBlack
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45111-0303 from Molex is a 45111 series Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 3 circuits. Micro-Lock plus cable assembly offers 1.25mm pitch form factor, carries 1.5A with positive lock and secures mating retention without sacrificing compactness.
- Cable length is 300mm, black colour resin
- Metal material is copper alloy, mating plating material is tin
- Plating termination material is tin, resin material is polyester
- Mating interface pitch is 1.25mm
- Crimp or compression termination interface style
- Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
- Maximum voltage is 50VAC (RMS)/DC
- Mates with 505568 single row vertical header and 505567 single row right angle header
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Micro-Lock Plus Receptacle to Micro-Lock Plus Receptacle
No. of Positions
3Positions
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
Micro-Lock Plus OTS 45111 Series
Jacket Color
Black
Connector Type A
Micro-Lock PLUS 3 Position Receptacle
Connector Type B
Micro-Lock PLUS 3 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
26AWG
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 45111-0303
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
