Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0206Copy
Newark Part No.45AC9430
Product RangeMicro-Lock PLUS OTS 45111 Series
Also Known AsGTIN UPC EAN: 191128368438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.770 |
Price for:Each
Minimum: 2100
Multiple: 150
$3,717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0206Copy
Newark Part No.45AC9430
Product RangeMicro-Lock PLUS OTS 45111 Series
Also Known AsGTIN UPC EAN: 191128368438
Technical Datasheet
Connector to ConnectorMicro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
Connector Type AMicro-Lock PLUS 2 Position Receptacle
No. of Positions2Positions
Connector Type BMicro-Lock PLUS 2 Position Receptacle
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Lock PLUS OTS 45111 Series
Wire Gauge26AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 45111-0206 from Molex is a 45111 series Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 2 circuits. Micro-Lock plus cable assembly offers 1.25mm pitch form factor, carries 1.5A with positive lock and secures mating retention without sacrificing compactness.
- Cable length is 600mm, black colour resin
- Metal material is copper alloy, mating plating material is tin
- Plating termination material is tin, resin material is polyester
- Mating interface pitch is 1.25mm
- Crimp or compression termination interface style
- Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
- Maximum voltage is 50VAC (RMS)/DC
- Mates with 505568 single row vertical header and 505567 single row right angle header
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
No. of Positions
2Positions
Connector Pitch
1.25mm
Cable Length - Metric
600mm
Product Range
Micro-Lock PLUS OTS 45111 Series
Jacket Color
Black
Connector Type A
Micro-Lock PLUS 2 Position Receptacle
Connector Type B
Micro-Lock PLUS 2 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
