Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-1402
Newark Part No.57H1636
Product RangeMicro-Fit 3.0 BMI 44769 Series
Also Known AsGTIN UPC EAN: 800756568218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.120 |
Price for:Each
Minimum: 2160
Multiple: 1080
$8,899.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-1402
Newark Part No.57H1636
Product RangeMicro-Fit 3.0 BMI 44769 Series
Also Known AsGTIN UPC EAN: 800756568218
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts14Contacts
Product RangeMicro-Fit 3.0 BMI 44769 Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Contact MaterialPhosphor Bronze
SVHCNo SVHC (16-Jan-2020)
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
No. of Contacts
14Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
3mm
Gender
Receptacle
Product Range
Micro-Fit 3.0 BMI 44769 Series
Contact Termination Type
Through Hole Straight
SVHC
No SVHC (16-Jan-2020)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
