Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44764-0802
Newark Part No.01AH8460
Product RangeMicro-Fit 3.0 BMI 44764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 5+ | $6.920 |
| 10+ | $6.580 |
| 25+ | $6.220 |
| 50+ | $6.070 |
| 100+ | $5.760 |
| 250+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44764-0802
Newark Part No.01AH8460
Product RangeMicro-Fit 3.0 BMI 44764
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 BMI 44764
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
8Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Product Range
Micro-Fit 3.0 BMI 44764
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 44764-0802
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
