Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44764-0601Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 01AH8459 |
| Product Range | Micro-Fit BMI 44764 Series |
| Your Part Number | |
| Technical Datasheet |
123 In Stock
846 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.070 |
| 25+ | $1.900 |
| 50+ | $1.610 |
| 100+ | $1.490 |
| 250+ | $1.420 |
| 500+ | $1.310 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44764-0601Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 01AH8459 |
| Product Range | Micro-Fit BMI 44764 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 6Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | Micro-Fit BMI 44764 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Product Range | Micro-Fit BMI 44764 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
| Pitch Spacing | 3mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 44764-0601
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
