Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44516-0013
Newark Part No.57H1522
Product RangeMini-Fit BMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.180 |
Price for:Each
Minimum: 1728
Multiple: 144
$10,679.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44516-0013
Newark Part No.57H1522
Product RangeMini-Fit BMI Series
Technical Datasheet
Product RangeMini-Fit BMI Series
No. of Positions36Positions
For Use With5556, 44476, 45750 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI Series
No. of Positions
36Positions
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
5556, 44476, 45750 Series Female Crimp Terminals
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
