Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44476-3111
Newark Part No.
Re-Reel99Y4487
Cut Tape99Y4487
Product RangeMini-Fit Plus HCS 44476
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 10+ | $0.196 |
| 25+ | $0.184 |
| 50+ | $0.173 |
| 100+ | $0.162 |
| 250+ | $0.151 |
| 500+ | $0.141 |
| 1000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44476-3111
Newark Part No.
Re-Reel99Y4487
Cut Tape99Y4487
Product RangeMini-Fit Plus HCS 44476
Technical Datasheet
Product RangeMini-Fit Plus HCS 44476
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5557, 30067 & 42474 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Plus HCS 44476
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex 5557, 30067 & 42474 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 44476-3111
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate