Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44472-0254
Newark Part No.57H1302
Product RangeMini-Fit Plus HCS 44472 Series
Also Known AsA-44472-0254, GTIN UPC EAN: 800754250122
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.550 |
Price for:Each
Minimum: 6720
Multiple: 6720
$3,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44472-0254
Newark Part No.57H1302
Product RangeMini-Fit Plus HCS 44472 Series
Also Known AsA-44472-0254, GTIN UPC EAN: 800754250122
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeMini-Fit Plus HCS 44472 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mini-Fit Plus HCS 44472 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate