Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44441-2006Copy
Newark Part No.19J5510
Product RangeSabre 44441 Series
Your Part Number
9,610 In Stock
Need more?
15 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
9595 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.090 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-2006Copy
Newark Part No.19J5510
Product RangeSabre 44441 Series
Technical Datasheet
Product RangeSabre 44441 Series
No. of Positions6Positions
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sabre 44441 Series
No. of Positions
6Positions
For Use With
Molex Sabre 43375 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
