Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44281-0001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75T8709
Product RangeMini-Fit Jr. 44281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.590 |
| 5+ | $115.180 |
| 10+ | $111.770 |
| 25+ | $104.280 |
| 50+ | $100.870 |
| 100+ | $92.690 |
| 250+ | $90.650 |
Price for:Each
Minimum: 1
Multiple: 1
$118.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44281-0001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75T8709
Product RangeMini-Fit Jr. 44281
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 44281
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 44281
Contact Material
Beryllium Copper
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 44281-0001
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
