Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06H1461
Product RangeMini-Fit Sr. 43914 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $4.580 |
Price for:Each
Minimum: 1400
Multiple: 1400
$6,412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06H1461
Product RangeMini-Fit Sr. 43914 Series
Technical Datasheet
Product RangeMini-Fit Sr. 43914 Series
No. of Positions12Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43914 Series
No. of Positions
12Positions
For Use With
Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 43914-1104
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
